
RNCS0805BKE499R | |
|---|---|
DigiKey Part Number  | RNCS0805BKE499RTR-ND - Tape & Reel (TR) RNCS0805BKE499RCT-ND - Cut Tape (CT) RNCS0805BKE499RDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RNCS0805BKE499R  | 
Description  | RES 499 OHM 0.1% 1/10W 0805  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 499 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RNCS0805BKE499R Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3,12000 Kč | 3,12 Kč | 
| 10 | 2,22600 Kč | 22,26 Kč | 
| 25 | 2,20560 Kč | 55,14 Kč | 
| 50 | 2,15960 Kč | 107,98 Kč | 
| 100 | 2,04730 Kč | 204,73 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 2,08018 Kč | 2 080,18 Kč | 
| 2 000 | 1,81325 Kč | 3 626,50 Kč | 
| 3 000 | 1,75866 Kč | 5 275,98 Kč | 
| 5 000 | 1,70418 Kč | 8 520,90 Kč | 
| 7 000 | 1,70365 Kč | 11 925,55 Kč | 
| 10 000 | 1,70006 Kč | 17 000,60 Kč | 
| Unit Price without VAT: | 3,12000 Kč | 
|---|---|
| Unit Price with VAT: | 3,77520 Kč | 


