
KIT-RNCS0805BKE | |
|---|---|
DigiKey Part Number | KIT-RNCS0805BKE-ND |
Manufacturer | |
Manufacturer Product Number | KIT-RNCS0805BKE |
Description | RESISTR KIT 10-499K 1/10W 940PCS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Thin Film Resistor Kit 10 ~ 499k Ohm ±0.1% 1/10W Surface Mount 940 Pieces (47 Values - 20 Each) |
Datasheet | Datasheet |
EDA/CAD Models | KIT-RNCS0805BKE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Book | |
Part Status | Active | |
Kit Type | Thin Film | |
Resistance (Ohms) | 10 ~ 499k | |
Power (Watts) | 1/10W | |
Tolerance | ±0.1% | |
Features | Anti-Corrosive, Moisture Resistant | |
Quantity | 940 Pieces (47 Values - 20 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 136,76000 Kč | 2 136,76 Kč |
| 10 | 1 855,61400 Kč | 18 556,14 Kč |
| Unit Price without VAT: | 2 136,76000 Kč |
|---|---|
| Unit Price with VAT: | 2 585,47960 Kč |









