1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCS0805BKE1K00

DigiKey Part Number
RNCS0805BKE1K00TR-ND - Tape & Reel (TR)
RNCS0805BKE1K00CT-ND - Cut Tape (CT)
RNCS0805BKE1K00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCS0805BKE1K00
Description
RES 1K OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCS0805BKE1K00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 977
Factory Stock: 11 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,83500 Kč28,35 Kč
252,62880 Kč65,72 Kč
502,48620 Kč124,31 Kč
1002,34760 Kč234,76 Kč
2502,18128 Kč545,32 Kč
5002,06662 Kč1 033,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,09938 Kč2 099,38 Kč
2 0001,99870 Kč3 997,40 Kč
3 0001,94462 Kč5 833,86 Kč
5 0001,88146 Kč9 407,30 Kč
7 0001,84275 Kč12 899,25 Kč
10 0001,80415 Kč18 041,50 Kč
12 0001,78536 Kč21 424,32 Kč
24 0001,71937 Kč41 264,88 Kč
25 0001,71574 Kč42 893,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč