0805-RMCF Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCS0805BKE1K00

DigiKey Part Number
RNCS0805BKE1K00TR-ND - Tape & Reel (TR)
RNCS0805BKE1K00CT-ND - Cut Tape (CT)
RNCS0805BKE1K00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCS0805BKE1K00
Description
RES 1K OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCS0805BKE1K00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 023
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,33000 Kč3,33 Kč
102,80900 Kč28,09 Kč
252,60480 Kč65,12 Kč
502,46340 Kč123,17 Kč
1002,32610 Kč232,61 Kč
2502,16132 Kč540,33 Kč
5002,04772 Kč1 023,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,08018 Kč2 080,18 Kč
2 0001,98042 Kč3 960,84 Kč
3 0001,92684 Kč5 780,52 Kč
5 0001,86426 Kč9 321,30 Kč
7 0001,82590 Kč12 781,30 Kč
10 0001,78765 Kč17 876,50 Kč
12 0001,76903 Kč21 228,36 Kč
24 0001,70365 Kč40 887,60 Kč
25 0001,70005 Kč42 501,25 Kč
Manufacturers Standard Package
Unit Price without VAT:3,33000 Kč
Unit Price with VAT:4,02930 Kč