0805-RMCF Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCS0805BKE10K0

DigiKey Part Number
RNCS0805BKE10K0TR-ND - Tape & Reel (TR)
RNCS0805BKE10K0CT-ND - Cut Tape (CT)
RNCS0805BKE10K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCS0805BKE10K0
Description
RES 10K OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCS0805BKE10K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 224
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,33000 Kč3,33 Kč
102,51800 Kč25,18 Kč
252,38840 Kč59,71 Kč
502,32620 Kč116,31 Kč
1002,16170 Kč216,17 Kč
2502,04732 Kč511,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,08018 Kč2 080,18 Kč
2 0001,66032 Kč3 320,64 Kč
3 0001,65782 Kč4 973,46 Kč
5 0001,64709 Kč8 235,45 Kč
7 0001,64650 Kč11 525,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,33000 Kč
Unit Price with VAT:4,02930 Kč