RNCF0805TTT1K00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 13,77847 Kč
Datasheet

Upgrade


Susumu
In Stock: 6 132
Unit Price: 72,44000 Kč
Datasheet
1 kOhms ±0.01% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805TTT1K00

DigiKey Part Number
RNCF0805TTT1K00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0805TTT1K00
Description
RES SMD 1K OHM 0.01% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.01% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805TTT1K00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF0805TKT1K00Stackpole Electronics Inc0RNCF0805TKT1K00-ND13,77847 KčParametric Equivalent
RG2012L-102-L-T05Susumu6 132408-1631-1-ND72,44000 KčUpgrade
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00012,54933 Kč62 746,65 Kč
Manufacturers Standard Package
Unit Price without VAT:12,54933 Kč
Unit Price with VAT:15,18469 Kč