Parametric Equivalent
Upgrade

RNCF0805TKT1K00 | |
|---|---|
DigiKey Part Number | RNCF0805TKT1K00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF0805TKT1K00 |
Description | RES SMD 1K OHM 0.01% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.01% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805TKT1K00 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0805TTT1K00 | Stackpole Electronics Inc | 0 | RNCF0805TTT1K00-ND | 12,54933 Kč | Parametric Equivalent |
| RG2012L-102-L-T05 | Susumu | 6 132 | 408-1631-1-ND | 72,44000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,77847 Kč | 13 778,47 Kč |
| Unit Price without VAT: | 13,77847 Kč |
|---|---|
| Unit Price with VAT: | 16,67195 Kč |



