RNCF0805BTE12K1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 3,96018 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 3,96018 Kč
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: 2,98214 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 24 585
Unit Price: 2,10000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 3,92045 Kč
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 2,29407 Kč
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 14,15097 Kč
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: 10,57921 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 4,80804 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 6,28638 Kč
Datasheet

Upgrade


Susumu
In Stock: 9 970
Unit Price: 2,52000 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 4,47913 Kč
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 6,64062 Kč
Datasheet

Upgrade


YAGEO
In Stock: 1 818
Unit Price: 2,10000 Kč
Datasheet
12.1 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805BTE12K1

DigiKey Part Number
738-RNCF0805BTE12K1TR-ND - Tape & Reel (TR)
738-RNCF0805BTE12K1CT-ND - Cut Tape (CT)
738-RNCF0805BTE12K1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0805BTE12K1
Description
RES SMD 12.1K OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
12.1 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805BTE12K1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF0805BKT12K1Stackpole Electronics Inc0RNCF0805BKT12K1-ND3,96018 KčUpgrade
RNCF0805BTT12K1Stackpole Electronics Inc0RNCF0805BTT12K1-ND3,96018 KčUpgrade
CPF0805B12K1E1TE Connectivity Passive Product0CPF0805B12K1E1-ND2,98214 KčDirect
ERA-6AEB1212VPanasonic Industry24 585P12.1KDACT-ND2,10000 KčDirect
AT0805BRD0712K1LYAGEO0AT0805BRD0712K1L-ND3,92045 KčUpgrade
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,38948 Kč6 947,40 Kč
Manufacturers Standard Package
Unit Price without VAT:1,38948 Kč
Unit Price with VAT:1,68127 Kč