MCU08050F1212BP100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 7,40751 Kč
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: 4,80804 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 6,28638 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 5,98695 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 7,47554 Kč
Datasheet
12.1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCU08050F1212BP100

DigiKey Part Number
MCU08050F1212BP100-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCU08050F1212BP100
Description
RES 12.1K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12.1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCU08050F1212BP100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCU08050F1212BP500Vishay0MCU08050F1212BP500-ND7,40751 KčParametric Equivalent
RG2012N-1212-B-T5Susumu0RG2012N-1212-B-T5-ND4,80804 KčDirect
RG2012N-1212-W-T1Susumu0RG2012N-1212-W-T1-ND6,28638 KčUpgrade
RG2012N-1212-W-T5Susumu0RG2012N-1212-W-T5-ND5,98695 KčUpgrade
TNPW080512K1BYEAVishay Dale0TNPW080512K1BYEA-ND7,47554 KčUpgrade
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00014,15097 Kč14 150,97 Kč
Manufacturers Standard Package
Unit Price without VAT:14,15097 Kč
Unit Price with VAT:17,12267 Kč