RNCF0603BKT2K00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 3,92397 Kč
Datasheet

Direct


Panasonic Electronic Components
In Stock: 11 608
Unit Price: 7,28000 Kč
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 13 341
Unit Price: 9,15000 Kč
Datasheet

Upgrade


Susumu
In Stock: 61 361
Unit Price: 7,91000 Kč
Datasheet

Upgrade


Susumu
In Stock: 844
Unit Price: 16,85000 Kč
Datasheet

Upgrade


Susumu
In Stock: 2 360
Unit Price: 11,44000 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 16,98768 Kč
Datasheet

Upgrade


Susumu
In Stock: 1 230
Unit Price: 42,24000 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 20,66826 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 12,19182 Kč
Datasheet
0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603BKT2K00

DigiKey Part Number
RNCF0603BKT2K00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0603BKT2K00
Description
RES SMD 2K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603BKT2K00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,92397 Kč19 619,85 Kč
Unit Price without VAT:3,92397 Kč
Unit Price with VAT:4,74800 Kč