
RNCF0402BKT1K00 | |
|---|---|
DigiKey Part Number | 738-RNCF0402BKT1K00TR-ND - Tape & Reel (TR) 738-RNCF0402BKT1K00CT-ND - Cut Tape (CT) 738-RNCF0402BKT1K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0402BKT1K00 |
Description | RES SMD 1K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0402BKT1K00 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-2ARB102X | Panasonic Industry | 80 108 | P1KCPCT-ND | 11,13000 Kč | Direct |
| RG1005N-102-B-T5 | Susumu | 16 102 | 408-RG1005N-102-B-T5CT-ND | 13,86000 Kč | Direct |
| RN73C1E1K0BTG | TE Connectivity Passive Product | 40 | RN73C1E1K0BTG-ND | 38,85000 Kč | Direct |
| RG1005V-102-P-T1 | Susumu | 14 300 | RG1005V1.0KPCT-ND | 44,73000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,67700 Kč | 66,77 Kč |
| 25 | 6,19040 Kč | 154,76 Kč |
| 50 | 5,85000 Kč | 292,50 Kč |
| 100 | 5,52880 Kč | 552,88 Kč |
| 250 | 5,14536 Kč | 1 286,34 Kč |
| 500 | 4,88498 Kč | 2 442,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,64959 Kč | 4 649,59 Kč |
| 2 000 | 4,43866 Kč | 8 877,32 Kč |
| 3 000 | 4,32608 Kč | 12 978,24 Kč |
| 5 000 | 4,19511 Kč | 20 975,55 Kč |
| 7 000 | 4,11513 Kč | 28 805,91 Kč |
| 10 000 | 4,03556 Kč | 40 355,60 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

