RNCF0402BKT10K0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 17 600
Unit Price: 11,13000 Kč
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: 15,14691 Kč
Datasheet

Direct


Susumu
In Stock: 13 261
Unit Price: 13,86000 Kč
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 1 069
Unit Price: 17,01000 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 19,32000 Kč
Datasheet
10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0402BKT10K0

DigiKey Part Number
RNCF0402BKT10K0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0402BKT10K0
Description
RES SMD 10K OHM 0.1% 1/10W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0402BKT10K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,27502 Kč21 375,10 Kč
Unit Price without VAT:4,27502 Kč
Unit Price with VAT:5,17277 Kč