
RN73C1E10KBTDF | |
|---|---|
DigiKey Part Number | 1712-RN73C1E10KBTDFTR-ND - Tape & Reel (TR) 1712-RN73C1E10KBTDFCT-ND - Cut Tape (CT) 1712-RN73C1E10KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1E10KBTDF |
Description | RES SMD 10K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1E10KBTDF Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1005N-103-B-T5 | Susumu | 14 729 | 408-RG1005N-103-B-T5CT-ND | 0,57000 Kč | Direct |
| RG1005N-103-W-T1 | Susumu | 2 650 | 408-RG1005N-103-W-T1CT-ND | 0,79000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,44000 Kč | 20,44 Kč |
| 10 | 16,95600 Kč | 169,56 Kč |
| 25 | 15,73320 Kč | 393,33 Kč |
| 50 | 14,87420 Kč | 743,71 Kč |
| 100 | 14,08580 Kč | 1 408,58 Kč |
| 250 | 13,14816 Kč | 3 287,04 Kč |
| 500 | 12,51788 Kč | 6 258,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,95333 Kč | 11 953,33 Kč |
| 2 000 | 11,45103 Kč | 22 902,06 Kč |
| 3 000 | 11,18460 Kč | 33 553,80 Kč |
| 5 000 | 10,87560 Kč | 54 378,00 Kč |
| 7 000 | 10,68767 Kč | 74 813,69 Kč |
| 10 000 | 10,50114 Kč | 105 011,40 Kč |
| Unit Price without VAT: | 20,44000 Kč |
|---|---|
| Unit Price with VAT: | 24,73240 Kč |

