RMCS0805FT1M00 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 220 050
Unit Price: 2,10000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 6 605
Unit Price: 2,52000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 7 815
Unit Price: 6,09000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 5 111
Unit Price: 4,62000 Kč
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,24452 Kč
Datasheet

Similar


YAGEO
In Stock: 3 762
Unit Price: 2,10000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 1,97045 Kč
Datasheet

Similar


Vishay Dale
In Stock: 194 451
Unit Price: 2,10000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 47 441
Unit Price: 3,78000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 14 689
Unit Price: 3,36000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 254 098
Unit Price: 2,52000 Kč
Datasheet

Similar


YAGEO
In Stock: 3 721
Unit Price: 2,73000 Kč
Datasheet

Similar


YAGEO
In Stock: 33 776
Unit Price: 2,10000 Kč
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,31253 Kč
Datasheet
1 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCS0805FT1M00

DigiKey Part Number
RMCS0805FT1M00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCS0805FT1M00
Description
RES 1M OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCS0805FT1M00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF0805FT1M00Stackpole Electronics Inc220 050RMCF0805FT1M00CT-ND2,10000 KčSimilar
AF0805FR-071MLYAGEO6 60513-AF0805FR-071MLCT-ND2,52000 KčUpgrade
ERJ-S06F1004VPanasonic Industry7 81510-ERJ-S06F1004VCT-ND6,09000 KčUpgrade
ERJ-UP6F1004VPanasonic Industry5 11110-ERJ-UP6F1004VCT-ND4,62000 KčUpgrade
RCS2012F105CSSamsung Electro-Mechanics0RCS2012F105CS-ND0,24452 KčUpgrade
Available To Order
Factory Stock: 5 000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,16681 Kč834,05 Kč
Manufacturers Standard Package
Unit Price without VAT:0,16681 Kč
Unit Price with VAT:0,20184 Kč