RC2012F105CS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,24452 Kč
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 1,97045 Kč
Datasheet

Direct


Bourns Inc.
In Stock: 18 607
Unit Price: 2,10000 Kč
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 85 391
Unit Price: 2,10000 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 254 098
Unit Price: 2,52000 Kč
Datasheet

Direct


YAGEO
In Stock: 28 776
Unit Price: 2,10000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 1 880
Unit Price: 3,15000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 20 938
Unit Price: 4,62000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 106 943
Unit Price: 2,10000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 1,23951 Kč
Datasheet

Upgrade


YAGEO
In Stock: 3 721
Unit Price: 2,73000 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,79028 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,38393 Kč
Datasheet

Similar


YAGEO
In Stock: 3 762
Unit Price: 2,10000 Kč
Datasheet
1 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2012F105CS

DigiKey Part Number
1276-5440-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC2012F105CS
Description
RES SMD 1M OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2012F105CS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCS2012F105CSSamsung Electro-Mechanics0RCS2012F105CS-ND0,24452 KčUpgrade
AR0805FR-071MLYAGEO0AR0805FR-071ML-ND1,97045 KčDirect
CR0805-FX-1004ELFBourns Inc.18 607CR0805-FX-1004ELFCT-ND2,10000 KčDirect
CRG0805F1M0TE Connectivity Passive Product85 391A106058CT-ND2,10000 KčDirect
ERJ-6ENF1004VPanasonic Industry254 098P1.00MCCT-ND2,52000 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000 0000,31253 Kč625 060,00 Kč
Unit Price without VAT:0,31253 Kč
Unit Price with VAT:0,37816 Kč