RMCS0805FT133K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 8 886
Unit Price: 2,08000 Kč
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: 1,00460 Kč
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,21247 Kč
Datasheet

Similar


YAGEO
In Stock: 4 644
Unit Price: 2,08000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 1,68354 Kč
Datasheet

Similar


Vishay Dale
In Stock: 15 138
Unit Price: 2,08000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,64723 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,45536 Kč
Datasheet

Similar


Panasonic Electronic Components
In Stock: 76 368
Unit Price: 2,29000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,31783 Kč
Datasheet

Similar


YAGEO
In Stock: 22 707
Unit Price: 2,08000 Kč
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,28596 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,63612 Kč
Datasheet
RMCS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCS0805FT133K

DigiKey Part Number
RMCS0805FT133K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCS0805FT133K
Description
RES 133K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
133 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCS0805FT133K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,16528 Kč826,40 Kč
Manufacturers Standard Package
Unit Price without VAT:0,16528 Kč
Unit Price with VAT:0,19999 Kč