
| CRCW0805133KFKEA | |
|---|---|
| DigiKey Part Number | 541-133KCTR-ND - Tape & Reel (TR) 541-133KCCT-ND - Cut Tape (CT) 541-133KCDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRCW0805133KFKEA | 
| Description | RES SMD 133K OHM 1% 1/4W 0805 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 133 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRCW0805133KFKEA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.020" (0.50mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč | 
| 10 | 0,85300 Kč | 8,53 Kč | 
| 25 | 0,64920 Kč | 16,23 Kč | 
| 50 | 0,53260 Kč | 26,63 Kč | 
| 100 | 0,44110 Kč | 44,11 Kč | 
| 250 | 0,35204 Kč | 88,01 Kč | 
| 500 | 0,30128 Kč | 150,64 Kč | 
| 1 000 | 0,26091 Kč | 260,91 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 0,20086 Kč | 1 004,30 Kč | 
| 10 000 | 0,18016 Kč | 1 801,60 Kč | 
| 15 000 | 0,16797 Kč | 2 519,55 Kč | 
| 25 000 | 0,15575 Kč | 3 893,75 Kč | 
| 35 000 | 0,15504 Kč | 5 426,40 Kč | 
| 50 000 | 0,15181 Kč | 7 590,50 Kč | 
| 60 000 | 0,14930 Kč | 8 958,00 Kč | 
| 120 000 | 0,14102 Kč | 16 922,40 Kč | 
| 125 000 | 0,14059 Kč | 17 573,75 Kč | 
| Unit Price without VAT: | 2,08000 Kč | 
|---|---|
| Unit Price with VAT: | 2,51680 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic