
RMCP2010FT330R | |
|---|---|
DigiKey Part Number | RMCP2010FT330RTR-ND - Tape & Reel (TR) RMCP2010FT330RCT-ND - Cut Tape (CT) RMCP2010FT330RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCP2010FT330R |
Description | RES 330 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCP2010FT330R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW2010330RFKEFHP | Vishay Dale | 3 166 | 541-CRCW2010330RFKEFHPCT-ND | 11,68000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 Kč | 7,93 Kč |
| 10 | 4,42100 Kč | 44,21 Kč |
| 25 | 3,62040 Kč | 90,51 Kč |
| 50 | 3,16160 Kč | 158,08 Kč |
| 100 | 2,80300 Kč | 280,30 Kč |
| 250 | 2,44008 Kč | 610,02 Kč |
| 500 | 2,23070 Kč | 1 115,35 Kč |
| 1 000 | 2,06407 Kč | 2 064,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,82647 Kč | 7 305,88 Kč |
| 8 000 | 1,74274 Kč | 13 941,92 Kč |
| 12 000 | 1,70190 Kč | 20 422,80 Kč |
| 20 000 | 1,65763 Kč | 33 152,60 Kč |
| 28 000 | 1,63228 Kč | 45 703,84 Kč |
| 40 000 | 1,60829 Kč | 64 331,60 Kč |
| Unit Price without VAT: | 7,93000 Kč |
|---|---|
| Unit Price with VAT: | 9,59530 Kč |

