
CRCW2010330RFKEFHP | |
|---|---|
DigiKey Part Number | 541-CRCW2010330RFKEFHPTR-ND - Tape & Reel (TR) 541-CRCW2010330RFKEFHPCT-ND - Cut Tape (CT) 541-CRCW2010330RFKEFHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2010330RFKEFHP |
Description | RES SMD 330 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2010330RFKEFHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCP2010FT330R | Stackpole Electronics Inc | 151 | RMCP2010FT330RCT-ND | 7,93000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,68000 Kč | 11,68 Kč |
| 10 | 6,71500 Kč | 67,15 Kč |
| 25 | 5,62280 Kč | 140,57 Kč |
| 50 | 4,99700 Kč | 249,85 Kč |
| 100 | 4,50060 Kč | 450,06 Kč |
| 250 | 3,99760 Kč | 999,40 Kč |
| 500 | 3,70728 Kč | 1 853,64 Kč |
| 1 000 | 3,47640 Kč | 3 476,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,02806 Kč | 12 112,24 Kč |
| 8 000 | 2,91620 Kč | 23 329,60 Kč |
| 12 000 | 2,86165 Kč | 34 339,80 Kč |
| 20 000 | 2,80250 Kč | 56 050,00 Kč |
| 28 000 | 2,76861 Kč | 77 521,08 Kč |
| 40 000 | 2,73655 Kč | 109 462,00 Kč |
| Unit Price without VAT: | 11,68000 Kč |
|---|---|
| Unit Price with VAT: | 14,13280 Kč |

