RMCP0805FT62R0 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 11 204
Unit Price: 4,16000 Kč
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,66816 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,63612 Kč
Datasheet
0805(2012)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCP0805FT62R0

DigiKey Part Number
RMCP0805FT62R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCP0805FT62R0
Description
RES 62 OHM 1% 1/3W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
62 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCP0805FT62R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,19691 Kč984,55 Kč
Manufacturers Standard Package
Unit Price without VAT:0,19691 Kč
Unit Price with VAT:0,23826 Kč