
CRCW080562R0FKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW080562R0FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW080562R0FKEAHPCT-ND - Cut Tape (CT) 541-CRCW080562R0FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080562R0FKEAHP |
Description | RES SMD 62 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 62 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080562R0FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 Kč | 4,16 Kč |
| 10 | 2,08100 Kč | 20,81 Kč |
| 25 | 1,64800 Kč | 41,20 Kč |
| 50 | 1,39820 Kč | 69,91 Kč |
| 100 | 1,16930 Kč | 116,93 Kč |
| 250 | 1,00200 Kč | 250,50 Kč |
| 500 | 0,89924 Kč | 449,62 Kč |
| 1 000 | 0,81039 Kč | 810,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,68194 Kč | 3 409,70 Kč |
| 10 000 | 0,61908 Kč | 6 190,80 Kč |
| 15 000 | 0,59425 Kč | 8 913,75 Kč |
| 25 000 | 0,56917 Kč | 14 229,25 Kč |
| 35 000 | 0,55637 Kč | 19 472,95 Kč |
| 50 000 | 0,54367 Kč | 27 183,50 Kč |
| 60 000 | 0,54275 Kč | 32 565,00 Kč |
| 120 000 | 0,53957 Kč | 64 748,40 Kč |
| 125 000 | 0,53940 Kč | 67 425,00 Kč |
| Unit Price without VAT: | 4,16000 Kč |
|---|---|
| Unit Price with VAT: | 5,03360 Kč |

