
RMCF1206JG4K70 | |
|---|---|
DigiKey Part Number | 738-RMCF1206JG4K70TR-ND - Tape & Reel (TR) 738-RMCF1206JG4K70CT-ND - Cut Tape (CT) 738-RMCF1206JG4K70DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206JG4K70 |
Description | RES 4.7K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206JG4K70 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR1206-JW-472ELF | Bourns Inc. | 52 118 | 118-CR1206-JW-472ELFCT-ND | 2,10000 Kč | Direct |
| CRCW12064K70JNEA | Vishay Dale | 4 663 | 541-4.7KECT-ND | 2,10000 Kč | Direct |
| CRCW12064K70JNEB | Vishay Dale | 7 719 | 541-CRCW12064K70JNEBCT-ND | 5,04000 Kč | Direct |
| RCG12064K70JNEA | Vishay Dale | 5 039 | 541-1876-1-ND | 3,57000 Kč | Direct |
| CR1206-FX-4701ELF | Bourns Inc. | 86 114 | CR1206-FX-4701ELFCT-ND | 2,10000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,56700 Kč | 5,67 Kč |
| 25 | 0,42000 Kč | 10,50 Kč |
| 50 | 0,34020 Kč | 17,01 Kč |
| 100 | 0,27720 Kč | 27,72 Kč |
| 250 | 0,21500 Kč | 53,75 Kč |
| 500 | 0,18016 Kč | 90,08 Kč |
| 1 000 | 0,15245 Kč | 152,45 Kč |
| 5 000 | 0,10915 Kč | 545,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,09668 Kč | 966,80 Kč |
| 20 000 | 0,08677 Kč | 1 735,40 Kč |
| 30 000 | 0,08197 Kč | 2 459,10 Kč |
| 50 000 | 0,07676 Kč | 3 838,00 Kč |
| 70 000 | 0,07379 Kč | 5 165,30 Kč |
| 100 000 | 0,07098 Kč | 7 098,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

