2 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1206JG2K00

DigiKey Part Number
738-RMCF1206JG2K00TR-ND - Tape & Reel (TR)
738-RMCF1206JG2K00CT-ND - Cut Tape (CT)
738-RMCF1206JG2K00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206JG2K00
Description
RES 2K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206JG2K00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12062K00JNEAVishay Dale50 611541-2.0KECT-ND2,10000 KčDirect
RCG12062K00FKEAVishay Dale3 560541-1856-1-ND3,99000 KčDirect
RC1206FR-072KLYAGEO353 814311-2.00KFRCT-ND2,10000 KčUpgrade
RC1206JR-072KLYAGEO60 187311-2.0KERCT-ND2,10000 KčUpgrade
CR1206-JW-202ELFBourns Inc.9 652CR1206-JW-202ELFCT-ND2,10000 KčSimilar
In-Stock: 9 175
Factory Stock: 10 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,56700 Kč5,67 Kč
250,42000 Kč10,50 Kč
500,34020 Kč17,01 Kč
1000,27720 Kč27,72 Kč
2500,21500 Kč53,75 Kč
5000,18016 Kč90,08 Kč
1 0000,15245 Kč152,45 Kč
5 0000,10915 Kč545,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,09668 Kč966,80 Kč
20 0000,08677 Kč1 735,40 Kč
30 0000,08197 Kč2 459,10 Kč
50 0000,07676 Kč3 838,00 Kč
70 0000,07379 Kč5 165,30 Kč
100 0000,07098 Kč7 098,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč