60.4 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1206FT60R4

DigiKey Part Number
RMCF1206FT60R4TR-ND - Tape & Reel (TR)
RMCF1206FT60R4CT-ND - Cut Tape (CT)
RMCF1206FT60R4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206FT60R4
Description
RES 60.4 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
60.4 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206FT60R4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR1206-FX-60R4ELFBourns Inc.24 220118-CR1206-FX-60R4ELFCT-ND2,09000 KčDirect
RC1206FR-0760R4LYAGEO33 846311-60.4FRCT-ND2,09000 KčDirect
AC1206FR-0760R4LYAGEO13 377311-60.4LJCT-ND2,29000 KčUpgrade
CRCW120660R4FKEAHPVishay Dale11 632CRCW120660R4FKEAHPCT-ND5,63000 KčUpgrade
CRCW120660R4FKEAVishay Dale46 793541-60.4FCT-ND2,29000 KčParametric Equivalent
In-Stock: 2 402
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
100,64700 Kč6,47 Kč
250,48400 Kč12,10 Kč
500,38800 Kč19,40 Kč
1000,31700 Kč31,70 Kč
2500,24860 Kč62,15 Kč
5000,20898 Kč104,49 Kč
1 0000,17811 Kč178,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,12935 Kč646,75 Kč
10 0000,11529 Kč1 152,90 Kč
15 0000,10845 Kč1 626,75 Kč
25 0000,10105 Kč2 526,25 Kč
35 0000,09683 Kč3 389,05 Kč
50 0000,09284 Kč4 642,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč