RMCF1206FG499K is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 1,39662 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 1,39662 Kč
Datasheet

Direct


Vishay Dale
In Stock: 28 179
Unit Price: 2,31000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,20646 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,45677 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 5,04000 Kč
Datasheet

Similar


YAGEO
In Stock: 3 240
Unit Price: 2,31000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 3,15000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 2,10337 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 5,25000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 59 813
Unit Price: 2,10000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 31 881
Unit Price: 2,31000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,18957 Kč
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,47367 Kč
Datasheet
499 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
499 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
RMC SERIES

RMCF1206FG499K

DigiKey Part Number
RMCF1206FG499KTR-ND - Tape & Reel (TR)
RMCF1206FG499KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RMCF1206FG499K
Description
RES 499K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
499 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206FG499K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 240 000
Check Lead Time
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,65100 Kč6,51 Kč
250,48720 Kč12,18 Kč
500,39060 Kč19,53 Kč
1000,31920 Kč31,92 Kč
2500,25028 Kč62,57 Kč
5000,21040 Kč105,20 Kč
1 0000,17932 Kč179,32 Kč
5 0000,13023 Kč651,15 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,11608 Kč1 160,80 Kč
20 0000,10484 Kč2 096,80 Kč
30 0000,09938 Kč2 981,40 Kč
50 0000,09347 Kč4 673,50 Kč
70 0000,09009 Kč6 306,30 Kč
100 0000,08690 Kč8 690,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč