499 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206FR-07499KL

DigiKey Part Number
YAG3882TR-ND - Tape & Reel (TR)
YAG3882CT-ND - Cut Tape (CT)
YAG3882DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1206FR-07499KL
Description
RES SMD 499K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
499 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1206FR-07499KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 240
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,07100 Kč10,71 Kč
250,82320 Kč20,58 Kč
500,68040 Kč34,02 Kč
1000,56900 Kč56,90 Kč
2500,45860 Kč114,65 Kč
5000,39476 Kč197,38 Kč
1 0000,34479 Kč344,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,24996 Kč1 249,80 Kč
10 0000,22812 Kč2 281,20 Kč
15 0000,21751 Kč3 262,65 Kč
25 0000,20602 Kč5 150,50 Kč
35 0000,19944 Kč6 980,40 Kč
50 0000,19322 Kč9 661,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč