10 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1206FG10R0

DigiKey Part Number
738-RMCF1206FG10R0TR-ND - Tape & Reel (TR)
738-RMCF1206FG10R0CT-ND - Cut Tape (CT)
738-RMCF1206FG10R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206FG10R0
Description
RES 10 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206FG10R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR1206-FX-10R0ELFBourns Inc.29 518CR1206-FX-10R0ELFCT-ND2,09000 KčDirect
CRCW120610R0FKEAVishay Dale19 858541-10.0FCT-ND2,29000 KčDirect
CRCW120610R0FKEBVishay Dale1 288541-CRCW120610R0FKEBCT-ND2,29000 KčDirect
CRCW120610R0FKECVishay Dale575541-CRCW120610R0FKECCT-ND2,29000 KčDirect
CRCW120610R0FKTAVishay Dale19 462541-CRCW120610R0FKTACT-ND3,55000 KčDirect
In-Stock: 3 105
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
100,64700 Kč6,47 Kč
250,48400 Kč12,10 Kč
500,38800 Kč19,40 Kč
1000,31700 Kč31,70 Kč
2500,24860 Kč62,15 Kč
5000,20898 Kč104,49 Kč
1 0000,17811 Kč178,11 Kč
5 0000,12935 Kč646,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,11529 Kč1 152,90 Kč
20 0000,10413 Kč2 082,60 Kč
30 0000,09870 Kč2 961,00 Kč
50 0000,09284 Kč4 642,00 Kč
70 0000,08948 Kč6 263,60 Kč
100 0000,08631 Kč8 631,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč