
RMCF1206FG10R0 | |
|---|---|
DigiKey Part Number | 738-RMCF1206FG10R0TR-ND - Tape & Reel (TR) 738-RMCF1206FG10R0CT-ND - Cut Tape (CT) 738-RMCF1206FG10R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206FG10R0 |
Description | RES 10 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FG10R0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR1206-FX-10R0ELF | Bourns Inc. | 29 518 | CR1206-FX-10R0ELFCT-ND | 2,09000 Kč | Direct |
| CRCW120610R0FKEA | Vishay Dale | 19 758 | 541-10.0FCT-ND | 2,29000 Kč | Direct |
| CRCW120610R0FKEB | Vishay Dale | 1 288 | 541-CRCW120610R0FKEBCT-ND | 2,29000 Kč | Direct |
| CRCW120610R0FKEC | Vishay Dale | 575 | 541-CRCW120610R0FKECCT-ND | 2,29000 Kč | Direct |
| CRCW120610R0FKTA | Vishay Dale | 19 462 | 541-CRCW120610R0FKTACT-ND | 3,55000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,64700 Kč | 6,47 Kč |
| 25 | 0,48400 Kč | 12,10 Kč |
| 50 | 0,38800 Kč | 19,40 Kč |
| 100 | 0,31700 Kč | 31,70 Kč |
| 250 | 0,24860 Kč | 62,15 Kč |
| 500 | 0,20898 Kč | 104,49 Kč |
| 1 000 | 0,17811 Kč | 178,11 Kč |
| 5 000 | 0,12935 Kč | 646,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,11529 Kč | 1 152,90 Kč |
| 20 000 | 0,10413 Kč | 2 082,60 Kč |
| 30 000 | 0,09870 Kč | 2 961,00 Kč |
| 50 000 | 0,09284 Kč | 4 642,00 Kč |
| 70 000 | 0,08948 Kč | 6 263,60 Kč |
| 100 000 | 0,08631 Kč | 8 631,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

