100 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0805JT100K

DigiKey Part Number
RMCF0805JT100KTR-ND - Tape & Reel (TR)
RMCF0805JT100KCT-ND - Cut Tape (CT)
RMCF0805JT100KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0805JT100K
Description
RES 100K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805JT100K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0805100KJNEAVishay Dale71 777541-100KACT-ND0,08000 KčDirect
CRCW0805100KJNEBVishay Dale18 311541-CRCW0805100KJNEBCT-ND0,08000 KčDirect
CRCW0805100KJNECVishay Dale17 880541-CRCW0805100KJNECCT-ND0,08000 KčDirect
CRCW0805100KJNTAVishay Dale10 248541-3014-1-ND0,13000 KčDirect
HVS0805-100KJ8Riedon products by Bourns988696-HVS0805-100KJ8CT-ND2,02000 KčDirect
In-Stock: 359 083
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,48300 Kč4,83 Kč
250,35280 Kč8,82 Kč
500,27720 Kč13,86 Kč
1000,22470 Kč22,47 Kč
2500,17304 Kč43,26 Kč
5000,14362 Kč71,81 Kč
1 0000,12053 Kč120,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,07971 Kč398,55 Kč
10 0000,06990 Kč699,00 Kč
15 0000,06516 Kč977,40 Kč
25 0000,06004 Kč1 501,00 Kč
35 0000,05711 Kč1 998,85 Kč
50 0000,05435 Kč2 717,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč