7.5 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0805FG7K50

DigiKey Part Number
738-RMCF0805FG7K50TR-ND - Tape & Reel (TR)
738-RMCF0805FG7K50CT-ND - Cut Tape (CT)
738-RMCF0805FG7K50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0805FG7K50
Description
RES 7.5K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
7.5 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805FG7K50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW08057K50FKEAVishay Dale31 279541-7.50KCCT-ND2,10000 KčDirect
CRG0805F7K5TE Connectivity Passive Product668A126387CT-ND2,09000 KčDirect
ERJ-6ENF7501VPanasonic Industry38 896P7.50KCCT-ND2,52000 KčDirect
AC0805FR-077K5LYAGEO47YAG3752CT-ND2,10000 KčSimilar
CR0805-FX-7501ELFBourns Inc.42 657CR0805-FX-7501ELFCT-ND2,10000 KčSimilar
In-Stock: 9 525
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,52500 Kč5,25 Kč
250,38640 Kč9,66 Kč
500,31080 Kč15,54 Kč
1000,25200 Kč25,20 Kč
2500,19572 Kč48,93 Kč
5000,16336 Kč81,68 Kč
1 0000,13817 Kč138,17 Kč
5 0000,09844 Kč492,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,08704 Kč870,40 Kč
20 0000,07800 Kč1 560,00 Kč
30 0000,07361 Kč2 208,30 Kč
50 0000,06886 Kč3 443,00 Kč
70 0000,06615 Kč4 630,50 Kč
100 0000,06358 Kč6 358,00 Kč
120 0000,06238 Kč7 485,60 Kč
240 0000,05843 Kč14 023,20 Kč
250 0000,05823 Kč14 557,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč