154 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603FT154R

DigiKey Part Number
738-RMCF0603FT154RTR-ND - Tape & Reel (TR)
738-RMCF0603FT154RCT-ND - Cut Tape (CT)
738-RMCF0603FT154RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603FT154R
Description
RES 154 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
154 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603FT154R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0603154RFKEAVishay Dale10 506541-154HCT-ND2,10000 KčDirect
ERJ-3EKF1540VPanasonic Industry3 231P154HCT-ND2,10000 KčDirect
AC0603FR-07154RLYAGEO9 11013-AC0603FR-07154RLCT-ND2,10000 KčSimilar
CR0603-FX-1540ELFBourns Inc.21 493118-CR0603-FX-1540ELFCT-ND2,10000 KčSimilar
RC0603FR-07154RLYAGEO26 658311-154HRCT-ND2,10000 KčSimilar
In-Stock: 2 750
Factory Stock: 115 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,42000 Kč4,20 Kč
250,30240 Kč7,56 Kč
500,23940 Kč11,97 Kč
1000,19110 Kč19,11 Kč
2500,14616 Kč36,54 Kč
5000,12052 Kč60,26 Kč
1 0000,10079 Kč100,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,06988 Kč349,40 Kč
10 0000,06100 Kč610,00 Kč
15 0000,05668 Kč850,20 Kč
25 0000,05204 Kč1 301,00 Kč
35 0000,04939 Kč1 728,65 Kč
50 0000,04688 Kč2 344,00 Kč
60 0000,04571 Kč2 742,60 Kč
120 0000,04186 Kč5 023,20 Kč
125 0000,04166 Kč5 207,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč