154 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603FR-07154RL

DigiKey Part Number
311-154HRTR-ND - Tape & Reel (TR)
311-154HRCT-ND - Cut Tape (CT)
311-154HRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603FR-07154RL
Description
RES 154 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
154 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603FR-07154RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26 658
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,50400 Kč5,04 Kč
250,36120 Kč9,03 Kč
500,28980 Kč14,49 Kč
1000,23520 Kč23,52 Kč
2500,18060 Kč45,15 Kč
5000,15034 Kč75,17 Kč
1 0000,12662 Kč126,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,08399 Kč419,95 Kč
10 0000,07385 Kč738,50 Kč
15 0000,06890 Kč1 033,50 Kč
25 0000,06357 Kč1 589,25 Kč
35 0000,06053 Kč2 118,55 Kč
50 0000,05766 Kč2 883,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč