RMCF0603FG2R00 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 21 575
Unit Price: 2,10000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 19 560
Unit Price: 2,10000 Kč
Datasheet
2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603FG2R00

DigiKey Part Number
RMCF0603FG2R00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF0603FG2R00
Description
RES 2 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603FG2R00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW06032R00FNEAVishay Dale21 575541-2.00HCT-ND2,10000 KčDirect
CRCW06032R00FNEBVishay Dale19 560541-CRCW06032R00FNEBCT-ND2,10000 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,08284 Kč828,40 Kč
Manufacturers Standard Package
Unit Price without VAT:0,08284 Kč
Unit Price with VAT:0,10024 Kč