
CRCW06032R00FNEA | |
|---|---|
DigiKey Part Number | 541-2.00HTR-ND - Tape & Reel (TR) 541-2.00HCT-ND - Cut Tape (CT) 541-2.00HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06032R00FNEA |
Description | RES SMD 2 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06032R00FNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FR-072RL | YAGEO | 5 257 | YAG5720CT-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,98700 Kč | 9,87 Kč |
| 25 | 0,75600 Kč | 18,90 Kč |
| 50 | 0,62160 Kč | 31,08 Kč |
| 100 | 0,51660 Kč | 51,66 Kč |
| 250 | 0,41408 Kč | 103,52 Kč |
| 500 | 0,35570 Kč | 177,85 Kč |
| 1 000 | 0,30909 Kč | 309,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,22653 Kč | 1 132,65 Kč |
| 10 000 | 0,20599 Kč | 2 059,90 Kč |
| 15 000 | 0,19598 Kč | 2 939,70 Kč |
| 25 000 | 0,18517 Kč | 4 629,25 Kč |
| 35 000 | 0,17897 Kč | 6 263,95 Kč |
| 50 000 | 0,17312 Kč | 8 656,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

