
RAVF324DJT10K0 | |
|---|---|
DigiKey Part Number | 738-RAVF324DJT10K0TR-ND - Tape & Reel (TR) 738-RAVF324DJT10K0CT-ND - Cut Tape (CT) 738-RAVF324DJT10K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAVF324DJT10K0 |
Description | RES ARRAY 4 RES 10K OHM 2012 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RAVF324DJT10K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 10k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 125mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 2012, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.200" L x 0.122" W (5.08mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,48600 Kč | 34,86 Kč |
| 25 | 2,93120 Kč | 73,28 Kč |
| 50 | 2,59120 Kč | 129,56 Kč |
| 100 | 2,30140 Kč | 230,14 Kč |
| 250 | 1,98136 Kč | 495,34 Kč |
| 500 | 1,78064 Kč | 890,32 Kč |
| 1 000 | 1,61055 Kč | 1 610,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,34272 Kč | 5 370,88 Kč |
| 8 000 | 1,23820 Kč | 9 905,60 Kč |
| 12 000 | 1,18448 Kč | 14 213,76 Kč |
| 20 000 | 1,12373 Kč | 22 474,60 Kč |
| 28 000 | 1,08753 Kč | 30 450,84 Kč |
| 40 000 | 1,05216 Kč | 42 086,40 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |



