
RAVF164DJT33R0 | |
|---|---|
DigiKey Part Number | RAVF164DJT33R0TR-ND - Tape & Reel (TR) RAVF164DJT33R0CT-ND - Cut Tape (CT) RAVF164DJT33R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAVF164DJT33R0 |
Description | RES ARRAY 4 RES 33 OHM 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 Ohm ±5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RAVF164DJT33R0 Models |
Category | Power Per Element 100mW |
Manufacturer Stackpole Electronics Inc | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 33 | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.024" (0.60mm) |
Number of Pins 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,46200 Kč | 4,62 Kč |
| 25 | 0,37800 Kč | 9,45 Kč |
| 50 | 0,33180 Kč | 16,59 Kč |
| 100 | 0,29190 Kč | 29,19 Kč |
| 250 | 0,24608 Kč | 61,52 Kč |
| 500 | 0,21712 Kč | 108,56 Kč |
| 1 000 | 0,19276 Kč | 192,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,14904 Kč | 745,20 Kč |
| 10 000 | 0,13477 Kč | 1 347,70 Kč |
| 15 000 | 0,12743 Kč | 1 911,45 Kč |
| 25 000 | 0,11911 Kč | 2 977,75 Kč |
| 35 000 | 0,11416 Kč | 3 995,60 Kč |
| 50 000 | 0,10932 Kč | 5 466,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |










