
RAVF164DJT200R | |
|---|---|
DigiKey Part Number | 738-RAVF164DJT200RTR-ND - Tape & Reel (TR) 738-RAVF164DJT200RCT-ND - Cut Tape (CT) 738-RAVF164DJT200RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAVF164DJT200R |
Description | RES ARRAY 4 RES 200 OHM 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 Ohm ±5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RAVF164DJT200R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 200 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,46300 Kč | 4,63 Kč |
| 25 | 0,37880 Kč | 9,47 Kč |
| 50 | 0,33260 Kč | 16,63 Kč |
| 100 | 0,29260 Kč | 29,26 Kč |
| 250 | 0,24672 Kč | 61,68 Kč |
| 500 | 0,21766 Kč | 108,83 Kč |
| 1 000 | 0,19324 Kč | 193,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,14941 Kč | 747,05 Kč |
| 10 000 | 0,13510 Kč | 1 351,00 Kč |
| 15 000 | 0,12775 Kč | 1 916,25 Kč |
| 25 000 | 0,11940 Kč | 2 985,00 Kč |
| 35 000 | 0,11444 Kč | 4 005,40 Kč |
| 50 000 | 0,10959 Kč | 5 479,50 Kč |
| 60 000 | 0,10726 Kč | 6 435,60 Kč |
| 120 000 | 0,09926 Kč | 11 911,20 Kč |
| 125 000 | 0,09883 Kč | 12 353,75 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |






