
CAY16-201J4LF | |
|---|---|
DigiKey Part Number | CAY16-201J4LFTR-ND - Tape & Reel (TR) CAY16-201J4LFCT-ND - Cut Tape (CT) CAY16-201J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY16-201J4LF |
Description | RES ARRAY 4 RES 200 OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 200 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAY16-201J4LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 200 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,75800 Kč | 7,58 Kč |
| 25 | 0,62320 Kč | 15,58 Kč |
| 50 | 0,54740 Kč | 27,37 Kč |
| 100 | 0,48200 Kč | 48,20 Kč |
| 250 | 0,40752 Kč | 101,88 Kč |
| 500 | 0,36164 Kč | 180,82 Kč |
| 1 000 | 0,32228 Kč | 322,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,25209 Kč | 1 260,45 Kč |
| 10 000 | 0,22911 Kč | 2 291,10 Kč |
| 15 000 | 0,21729 Kč | 3 259,35 Kč |
| 25 000 | 0,20392 Kč | 5 098,00 Kč |
| 35 000 | 0,19596 Kč | 6 858,60 Kč |
| 50 000 | 0,18817 Kč | 9 408,50 Kč |
| 60 000 | 0,18444 Kč | 11 066,40 Kč |
| 120 000 | 0,17162 Kč | 20 594,40 Kč |
| 125 000 | 0,17093 Kč | 21 366,25 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |






