


HVCB2512KDD50M0 | |
|---|---|
DigiKey Part Number | 738-HVCB2512KDD50M0TR-ND - Tape & Reel (TR) 738-HVCB2512KDD50M0CT-ND - Cut Tape (CT) 738-HVCB2512KDD50M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB2512KDD50M0 |
Description | RES 50M OHM 10% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 MOhms ±10% 2W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB2512KDD50M0 Models |
Category | Features High Voltage, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.030" (0.76mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRM2512-JX-R050ELF | Bourns Inc. | 10 603 | 118-CRM2512-JX-R050ELFCT-ND | 13,02000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,95000 Kč | 78,95 Kč |
| 10 | 58,39500 Kč | 583,95 Kč |
| 25 | 53,68760 Kč | 1 342,19 Kč |
| 50 | 50,96640 Kč | 2 548,32 Kč |
| 100 | 48,80150 Kč | 4 880,15 Kč |
| 250 | 46,59876 Kč | 11 649,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 45,32250 Kč | 22 661,25 Kč |
| 1 000 | 44,30578 Kč | 44 305,78 Kč |
| 1 500 | 43,80981 Kč | 65 714,71 Kč |
| 2 500 | 43,27184 Kč | 108 179,60 Kč |
| 3 500 | 42,96347 Kč | 150 372,14 Kč |
| Unit Price without VAT: | 78,95000 Kč |
|---|---|
| Unit Price with VAT: | 95,52950 Kč |

