
CRM2512-JX-R050ELF | |
|---|---|
DigiKey Part Number | 118-CRM2512-JX-R050ELFTR-ND - Tape & Reel (TR) 118-CRM2512-JX-R050ELFCT-ND - Cut Tape (CT) 118-CRM2512-JX-R050ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-JX-R050ELF |
Description | RES 0.05 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-JX-R050ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 7,70600 Kč | 77,06 Kč |
| 25 | 6,49240 Kč | 162,31 Kč |
| 50 | 5,79540 Kč | 289,77 Kč |
| 100 | 5,24320 Kč | 524,32 Kč |
| 250 | 4,68592 Kč | 1 171,48 Kč |
| 500 | 4,36380 Kč | 2 181,90 Kč |
| 1 000 | 4,10742 Kč | 4 107,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,74111 Kč | 14 964,44 Kč |
| 8 000 | 3,61189 Kč | 28 895,12 Kč |
| 12 000 | 3,54889 Kč | 42 586,68 Kč |
| 20 000 | 3,48056 Kč | 69 611,20 Kč |
| 28 000 | 3,44139 Kč | 96 358,92 Kč |
| 40 000 | 3,40436 Kč | 136 174,40 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |

