


HVCB2512KDD50M0 | |
|---|---|
DigiKey Part Number | 738-HVCB2512KDD50M0TR-ND - Tape & Reel (TR) 738-HVCB2512KDD50M0CT-ND - Cut Tape (CT) 738-HVCB2512KDD50M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB2512KDD50M0 |
Description | RES 50M OHM 10% 2W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MOhms ±10% 2W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB2512KDD50M0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.030" (0.76mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,20000 Kč | 77,20 Kč |
| 10 | 57,09800 Kč | 570,98 Kč |
| 25 | 52,49480 Kč | 1 312,37 Kč |
| 50 | 49,83400 Kč | 2 491,70 Kč |
| 100 | 47,71730 Kč | 4 771,73 Kč |
| 250 | 45,56352 Kč | 11 390,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 44,31560 Kč | 22 157,80 Kč |
| 1 000 | 43,32147 Kč | 43 321,47 Kč |
| 1 500 | 42,83651 Kč | 64 254,76 Kč |
| 2 500 | 42,31049 Kč | 105 776,23 Kč |
| 3 500 | 42,00897 Kč | 147 031,39 Kč |
| Unit Price without VAT: | 77,20000 Kč |
|---|---|
| Unit Price with VAT: | 93,41200 Kč |

