Direct
Upgrade
Upgrade



HVCB2512FKC100M | |
|---|---|
DigiKey Part Number | HVCB2512FKC100MTR-ND - Tape & Reel (TR) HVCB2512FKC100MCT-ND - Cut Tape (CT) HVCB2512FKC100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB2512FKC100M |
Description | RES 100M OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±1% 2W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB2512FKC100M Models |
Category | Features High Voltage, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.030" (0.76mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HVCB2512FTC100M | Stackpole Electronics Inc | 0 | HVCB2512FTC100M-ND | 112,96336 Kč | Direct |
| HVCB2512CDC100M | Stackpole Electronics Inc | 0 | HVCB2512CDC100M-ND | 171,99378 Kč | Upgrade |
| HVCB2512DTC100M | Stackpole Electronics Inc | 0 | HVCB2512DTC100M-ND | 165,33007 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,39000 Kč | 92,39 Kč |
| 10 | 68,95700 Kč | 689,57 Kč |
| 25 | 63,61560 Kč | 1 590,39 Kč |
| 50 | 60,52460 Kč | 3 026,23 Kč |
| 100 | 58,06580 Kč | 5 806,58 Kč |
| 250 | 55,56744 Kč | 13 891,86 Kč |
| 500 | 54,61580 Kč | 27 307,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 52,96347 Kč | 52 963,47 Kč |
| 2 000 | 52,04386 Kč | 104 087,72 Kč |
| 3 000 | 51,59482 Kč | 154 784,46 Kč |
| Unit Price without VAT: | 92,39000 Kč |
|---|---|
| Unit Price with VAT: | 111,79190 Kč |


