HVCB2512DTC100M is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 171,99378 Kč
Datasheet
100 MOhms ±0.5% 2W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 MOhms ±0.5% 2W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film
Stackpole Electronics Inc. HVC Series High-Voltage Precision Chip Resistors | Datasheet Preview

HVCB2512DTC100M

DigiKey Part Number
HVCB2512DTC100M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HVCB2512DTC100M
Description
RES 100M OHM 0.5% 2W 2512
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 MOhms ±0.5% 2W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HVCB2512DTC100M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Tolerance
Height - Seated (Max)
0.030" (0.76mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HVCB2512CDC100MStackpole Electronics Inc0HVCB2512CDC100M-ND171,99378 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000165,33007 Kč330 660,14 Kč
Manufacturers Standard Package
Unit Price without VAT:165,33007 Kč
Unit Price with VAT:200,04938 Kč