Direct
Upgrade
Upgrade



HVCB2512FKC100M | |
|---|---|
DigiKey Part Number | HVCB2512FKC100MTR-ND - Tape & Reel (TR) HVCB2512FKC100MCT-ND - Cut Tape (CT) HVCB2512FKC100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB2512FKC100M |
Description | RES 100M OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±1% 2W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB2512FKC100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.030" (0.76mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,14000 Kč | 87,14 Kč |
| 10 | 65,05200 Kč | 650,52 Kč |
| 25 | 60,01240 Kč | 1 500,31 Kč |
| 50 | 57,10200 Kč | 2 855,10 Kč |
| 100 | 54,77960 Kč | 5 477,96 Kč |
| 250 | 54,61580 Kč | 13 653,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 49,96558 Kč | 49 965,58 Kč |
| 2 000 | 49,09784 Kč | 98 195,68 Kč |
| 3 000 | 48,67448 Kč | 146 023,44 Kč |
| Unit Price without VAT: | 87,14000 Kč |
|---|---|
| Unit Price with VAT: | 105,43940 Kč |


