Direct
Direct
Upgrade
Upgrade
Direct
Direct



HVCB1206FKD10M0 | |
|---|---|
DigiKey Part Number | HVCB1206FKD10M0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HVCB1206FKD10M0 |
Description | RES 10M OHM 1% 1/3W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB1206FKD10M0 Models |
Category | Features High Voltage, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HVCB1206FTD10M0 | Stackpole Electronics Inc | 0 | HVCB1206FTD10M0-ND | 59,49185 Kč | Direct |
| RMCF1206FT10M0 | Stackpole Electronics Inc | 23 536 | RMCF1206FT10M0CT-ND | 2,10000 Kč | Direct |
| HVCB1206DKC10M0 | Stackpole Electronics Inc | 1 610 | HVCB1206DKC10M0CT-ND | 96,59000 Kč | Upgrade |
| HVCB1206FKC10M0 | Stackpole Electronics Inc | 7 968 | HVCB1206FKC10M0CT-ND | 56,69000 Kč | Upgrade |
| CRCW120610M0FKEA | Vishay Dale | 45 | 541-10.0MFCT-ND | 2,31000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 61,24340 Kč | 61 243,40 Kč |
| Unit Price without VAT: | 61,24340 Kč |
|---|---|
| Unit Price with VAT: | 74,10451 Kč |





