10 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1206FT10M0

DigiKey Part Number
RMCF1206FT10M0TR-ND - Tape & Reel (TR)
RMCF1206FT10M0CT-ND - Cut Tape (CT)
RMCF1206FT10M0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206FT10M0
Description
RES 10M OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206FT10M0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23 536
Factory Stock: 10 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,75600 Kč7,56 Kč
250,57120 Kč14,28 Kč
500,46620 Kč23,31 Kč
1000,38640 Kč38,64 Kč
2500,30404 Kč76,01 Kč
5000,25786 Kč128,93 Kč
1 0000,22132 Kč221,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,16378 Kč818,90 Kč
10 0000,14715 Kč1 471,50 Kč
15 0000,13906 Kč2 085,90 Kč
25 0000,13031 Kč3 257,75 Kč
35 0000,12530 Kč4 385,50 Kč
50 0000,12057 Kč6 028,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč