
CSS2725FT3L00 | |
|---|---|
DigiKey Part Number | CSS2725FT3L00TR-ND - Tape & Reel (TR) CSS2725FT3L00CT-ND - Cut Tape (CT) CSS2725FT3L00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS2725FT3L00 |
Description | RES 0.003 OHM 1% 4W 2725 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 4W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSS2725FT3L00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 225°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.268" L x 0.254" W (6.81mm x 6.45mm) | |
Height - Seated (Max) | 0.053" (1.34mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,98000 Kč | 29,98 Kč |
| 10 | 16,13800 Kč | 161,38 Kč |
| 25 | 12,80360 Kč | 320,09 Kč |
| 50 | 12,59000 Kč | 629,50 Kč |
| 100 | 12,03150 Kč | 1 203,15 Kč |
| 250 | 11,06156 Kč | 2 765,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,26997 Kč | 9 269,97 Kč |
| 2 000 | 8,90349 Kč | 17 806,98 Kč |
| 3 000 | 8,53700 Kč | 25 611,00 Kč |
| 5 000 | 8,37599 Kč | 41 879,95 Kč |
| 7 000 | 8,13757 Kč | 56 962,99 Kč |
| 10 000 | 8,01769 Kč | 80 176,90 Kč |
| 12 000 | 7,69931 Kč | 92 391,72 Kč |
| Unit Price without VAT: | 29,98000 Kč |
|---|---|
| Unit Price with VAT: | 36,27580 Kč |

