


CSS4527FT3L00 | |
|---|---|
DigiKey Part Number | CSS4527FT3L00TR-ND - Tape & Reel (TR) CSS4527FT3L00CT-ND - Cut Tape (CT) CSS4527FT3L00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS4527FT3L00 |
Description | RES 0.003 OHM 1% 5W 4527 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSS4527FT3L00 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 225°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.450" L x 0.270" W (11.43mm x 6.85mm) |
Tolerance | Height - Seated (Max) 0.069" (1.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,58000 Kč | 79,58 Kč |
| 10 | 53,50300 Kč | 535,03 Kč |
| 25 | 46,46440 Kč | 1 161,61 Kč |
| 50 | 42,05060 Kč | 2 102,53 Kč |
| 100 | 38,29830 Kč | 3 829,83 Kč |
| 250 | 34,18812 Kč | 8 547,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 31,61626 Kč | 15 808,13 Kč |
| 1 000 | 29,43206 Kč | 29 432,06 Kč |
| 1 500 | 28,31021 Kč | 42 465,32 Kč |
| 2 500 | 27,04122 Kč | 67 603,05 Kč |
| 3 500 | 26,28524 Kč | 91 998,34 Kč |
| 5 000 | 25,54654 Kč | 127 732,70 Kč |
| Unit Price without VAT: | 79,58000 Kč |
|---|---|
| Unit Price with VAT: | 96,29180 Kč |

