
CSS2725FT3L00 | |
|---|---|
DigiKey Part Number | CSS2725FT3L00TR-ND - Tape & Reel (TR) CSS2725FT3L00CT-ND - Cut Tape (CT) CSS2725FT3L00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS2725FT3L00 |
Description | RES 0.003 OHM 1% 4W 2725 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 4W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSS2725FT3L00 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 225°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.268" L x 0.254" W (6.81mm x 6.45mm) |
Tolerance | Height - Seated (Max) 0.053" (1.34mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSS4527FT3L00 | Stackpole Electronics Inc | 151 | CSS4527FT3L00CT-ND | 79,58000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 20,22100 Kč | 202,21 Kč |
| 25 | 17,35280 Kč | 433,82 Kč |
| 50 | 15,55960 Kč | 777,98 Kč |
| 100 | 14,03300 Kč | 1 403,30 Kč |
| 250 | 12,36028 Kč | 3 090,07 Kč |
| 500 | 11,31288 Kč | 5 656,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,42299 Kč | 10 422,99 Kč |
| 2 000 | 9,66717 Kč | 19 334,34 Kč |
| 3 000 | 9,27895 Kč | 27 836,85 Kč |
| 5 000 | 8,83974 Kč | 44 198,70 Kč |
| 7 000 | 8,57807 Kč | 60 046,49 Kč |
| 10 000 | 8,32245 Kč | 83 224,50 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |

