Similar
Similar

CB10JB100R | |
|---|---|
DigiKey Part Number | CB10JB100R-ND |
Manufacturer | |
Manufacturer Product Number | CB10JB100R |
Description | RES 100 OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 10W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CB10JB100R Models |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.374" Square x 1.890" L (9.50mm x 48.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PNP10VJT-91-100R | YAGEO | 0 | PNP10VJT-91-100R-ND | 5,61696 Kč | Similar |
| SQPW10100RJ | TE Connectivity Passive Product | 388 | A137406-ND | 22,89000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,61374 Kč | 6 613,74 Kč |
| Unit Price without VAT: | 6,61374 Kč |
|---|---|
| Unit Price with VAT: | 8,00263 Kč |



